text.skipToContent text.skipToNavigation

Référence fabricant

IRFIBC20GPBF

Single N-Channel 600 V 30 W 18 nC Silicon Through Hole Mosfet - TO-220-3

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Vishay IRFIBC20GPBF - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 4.4Ω
Rated Power Dissipation: 30W
Qg Gate Charge: 18nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1.7A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 30ns
Rise Time: 23ns
Fall Time: 25ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: Si
Input Capacitance: 350pF
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
1000
Multiples de :
1000
Total 
1 210,00 $
USD
Quantité
Prix unitaire
1 000
$1.21
2 000
$1.20
3 000
$1.19
5 000+
$1.18
Product Variant Information section