text.skipToContent text.skipToNavigation

Manufacturer Part #

STB18N60M2

STB18 Series 600 V 13 A 280 mOhm 110 W 21.5 nC N-Channel MOSFET - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STB18N60M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 280mΩ
Rated Power Dissipation: 110|W
Qg Gate Charge: 21.5nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,530.00
USD
Quantity
Unit Price
1,000
$1.53
2,000
$1.52
3,000
$1.51
5,000+
$1.49
Product Variant Information section