text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT4045DRC15

N-Channel 750 V 34 A 115 W 45 mOhm Through Hole-SiC Power Mosfet - TO-247-4L

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
ROHM SCT4045DRC15 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 750V
Drain Current: 34A
Input Capacitance: 1460pF
Power Dissipation: 115W
Operating Temp Range: 175°C
Package Style:  TO-247-4L
Mounting Method: Through Hole
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
450
Multiple Of:
450
Total
$3,186.00
USD
Quantity
Unit Price
450
$7.08
900+
$7.02
Product Variant Information section