Manufacturer Part #
CA11362_IRIS
IRIS-XP Series 38 mm Diameter 2° Beam Angle Round Lens for Cree XP-E/G LEDs
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:42 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL CA11362_IRIS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL CA11362_IRIS - Technical Attributes
Attributes Table
| Beam Type: | FWHM |
| Beam Angle: | 2° |
| Lens Shape: | Round |
| Diameter: | 38mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
5
$4.98
20
$4.87
30
$4.83
75
$4.76
125+
$4.66
Product Variant Information section
Available Packaging
Package Qty:
42 per Tray