text.skipToContent text.skipToNavigation

Référence fabricant

74AHCT125BQ,115

74AHCT Series 5 V Push-Pull Quad Surface Mount Buffer/Line Driver - DHVQFN-14

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Nexperia 74AHCT125BQ,115 - Caractéristiques techniques
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/HC/T/U
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Power Dissipation: 500mW
Propagation Delay: 4.3ns
Operating Temperature: -40°C to +125°C
Capacitance: 3pF
No of Inputs: 4
No of Outputs: Quad
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 14
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Style d'emballage :  DHVQFN-14
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
6000
Multiples de :
3000
Total 
4 200,00 $
USD
Quantité
Prix unitaire
3 000+
$0.70
Product Variant Information section