text.skipToContent text.skipToNavigation

Référence fabricant

MC74HC245ADTR2G

74HC Series 2 to 6 V Octal 3-St Non-Inverting Bus/Transceiver - SOIC-20

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi MC74HC245ADTR2G - Caractéristiques techniques
Attributes Table
Logic Circuit: Transceiver
Family: A/HC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 450mW
Propagation Delay: 13ns
Operating Temperature: -55°C to +125°C
Capacitance: 10pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -7.8mA
Low Level Output Current: 7.8mA
No of Pins: 20
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Style d'emballage :  TSSOP-20
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
5000
Multiples de :
2500
Total 
905,00 $
USD
Quantité
Prix unitaire
2 500
$0.184
5 000
$0.181
7 500
$0.18
10 000
$0.179
12 500+
$0.176
Product Variant Information section