text.skipToContent text.skipToNavigation

Référence fabricant

MM74HC595M

74HC Series CMOS 8-Bit Shift Registers w/ Output Latches - SOIC-16

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2318
Product Specification Section
onsemi MM74HC595M - Caractéristiques techniques
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 5
Style d'emballage :  SOIC-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MM74HC595M is a high-speed 8-Bit shift register with Output Latches utilizes advances silicon-gate CMOS technology.This device possesses the high noise immunity and low power consuption of standard CMOS integrated circuits. Operating Temperature Ranges from -40°C to +85°C.

Features:

  • Low Quiescent current:80 µA Maximum
  • Low Input Current: 1 µA Maximum
  • 8-Bit Serial-In, Parallel-Out Shift Register with storage
  • Wide Operating Voltage Range: 2 V-6 V
  • Cascadable
  • Shift Register has Direct Clear
  • Guaranteed Shift Frequency: DC to 30 MHz

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Stock global :
14
États-Unis:
14
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
19 Semaines
Commande minimale :
14
Multiples de :
1
Total 
3,43 $
USD
Quantité
Prix unitaire
100
$0.245
1 000
$0.235
10 000+
$0.225
Product Variant Information section