text.skipToContent text.skipToNavigation

Référence fabricant

MM74HC74AM

74HC Series CMOS Dual D-Type Flip-Flop w/ Preset and Clear - SOIC-14

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi MM74HC74AM - Caractéristiques techniques
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/HC/T/U
No of Functions / Channels: 2
Output Characteristics: Differential
Supply Voltage-Nom: 2V to 6V
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MM74HC74AM is a Dual D-Type flip-flop with Preset and Clear utilizes advanced silicon-gate CMOS technology to achieve operating speeds similar to the equivalent LS-TTL part. It possesses the high noise immunity and low power consumption of standard CMOS integrated circuits.Operating Temperature Ranges from -40°C to +85°C.

Features:

  • Typical propagation delay: 20 ns
  • Wide power supply range: 2 V–6 V
  • Low quiescent current: 40 µA maximum (74HC Series)
  • Low input current: 1 µA maximum
  • Fanout of 10 LS-TTL loads

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
57 915
Délai d'usine :
13 Semaines
Commande minimale :
3850
Multiples de :
55
Total 
642,95 $
USD
Quantité
Prix unitaire
1
$0.179
200
$0.175
750
$0.171
2 500
$0.167
10 000+
$0.16
Product Variant Information section