text.skipToContent text.skipToNavigation

Référence fabricant

74VHC123AMTCX

74VHC Series Dual Retriggerable Monostable Multivibrator - TSSOP-16

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi 74VHC123AMTCX - Caractéristiques techniques
Attributes Table
Logic Circuit: Multivibrator
Family: A/VHC/T/U
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 5.5V
Style d'emballage :  TSSOP-16
Méthode de montage : Surface Mount
Fonctionnalités et applications
The 74VHC123A Series is an advanced high speed CMOS Monostable Multivibrator fabricated with silicon gate CMOS technology.

It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.

This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Features:

  • High Speed tPD = 8.1 ns (typ) at TA = 25°C
  • Low Power Dissipation ICC = 4 µA (Max) at TA = 25°C
  • Active State ICC = 600 µA (Max) at TA = 25°C
  • High Noise Immunity VNIH = VNIL = 28% VCC (min)
  • Power down protection is provided on all inputs
  • Pin and function compatible with 74HC123A

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
5000
Multiples de :
2500
Total 
750,00 $
USD
Quantité
Prix unitaire
2 500
$0.152
5 000
$0.15
7 500
$0.149
10 000
$0.148
12 500+
$0.146
Product Variant Information section