text.skipToContent text.skipToNavigation

Référence fabricant

74AC245SCX

74AC245 Series Octal Transceiver 3-State Inputs/Outputs SMT C/AC - SSOP-20

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2519
Product Specification Section
onsemi 74AC245SCX - Caractéristiques techniques
Attributes Table
Logic Circuit: Transceiver
Family: C/AC
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Style d'emballage :  SSOP-20
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74AC245SCX is a part of 74AC245 series octal bidirectional transceiver. It has an operating temperature ranging from -40°C to +85°C and its available in SOIC-20 package.

Features:

  • ICCand IOZ reduced by 50%
  • Non-inverting buffers
  • Bidirectional data path
  • A and B outputs source/sink 24mA
  • ACT245 has TTL-compatible inputs
  • Package: SOIC-20, JEDEC MS-013, 0.300" Wide

Applications:

  • Broadband Access
  • Home Audio System Components
  • Medical Electronics/Devices
  • Test and Measurement
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
39 000
Délai d'usine :
13 Semaines
Commande minimale :
3000
Multiples de :
1000
Total 
945,00 $
USD
Quantité
Prix unitaire
1 000
$0.32
2 000
$0.315
5 000
$0.31
10 000+
$0.305
Product Variant Information section