text.skipToContent text.skipToNavigation

Référence fabricant

M95020-WMN6P

M95020 Series 2 Kb (256 x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics M95020-WMN6P - Caractéristiques techniques
Attributes Table
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The M95020-WMN6P is a part of M95020 series SPI Interface Protocol. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.

The M95020 is a 4 Kbit (512 x 8) electrically erasable programmable memory (EEPROM), accessed by a high speed SPI-compatible bus. The other members of the family (M95010) are identical, though proportionally smaller (2 and 1 Kbit, respectively).

Features:

  • Compatible with SPI bus serial interface (Positive clock SPI modes)
  • Single supply voltage:
    • 2.5 to 5.5V
  • High speed
    • 10MHz Clock Rate, 5ms Write Time
  • Status Register
  • Byte and Page Write (up to 16 bytes)
  • Self-timed programming cycle
  • Adjustable size read-only EEPROM area
  • Enhanced ESD protection
  • More than 1 Million write cycles
  • More than 40-year data retention
  • Packages
    • ECOPACK® (RoHS compliant)

View the complete M95020 family of SPI Interface Protocol

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
10 Semaines
Commande minimale :
8000
Multiples de :
100
Total 
1 128,00 $
USD
Quantité
Prix unitaire
200
$0.152
400
$0.15
1 000
$0.147
2 500
$0.145
4 000+
$0.141
Product Variant Information section