text.skipToContent text.skipToNavigation

Référence fabricant

AS7C31025B-12JCN

AS7C31025B Series 1-Mbit (128 K x 8) 3.3 V 12 ns CMOS Static RAM - SOJ-32

Modèle ECAD:
Nom du fabricant: Alliance Memory
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Alliance Memory AS7C31025B-12JCN - Caractéristiques techniques
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 3.3V
Access Time-Max: 12ns
Temperature Grade: Commercial
Style d'emballage :  SOJ-32
Méthode de montage : Surface Mount
Fonctionnalités et applications

The AS7C31025B-12JCN is a 3.3 V high performance CMOS 1,048,576-bit Static Random Access Memory (SRAM) device organized as 131,072 words x 8 bits;designed for memory applications where fast data access, low power, and simple interfacing are desired.

Features and Benefits:

  • Industrial and commercial temperatures
  • Organization: 131,072 words x 8 bits
  • High speed
    • 10/12/15/20 ns address access time
    • 5, 6, 7, 8 ns output enable access time
  • Low power consumption: ACTIVE
    • 252 mW / max @ 10 ns
  • Low power consumption: STANDBY
    • 18 mW / max CMOS
  • 6T 0.18u CMOS technology
  • Easy memory expansion with CE, OE inputs
  • Center power and ground
  • TTL/LVTTL-compatible, three-state I/O
  • JEDEC-standard packages
    • 32-pin, 300 mil SOJ
    • 32-pin, 400 mil SOJ
  • ESD protection ≥ 2000 volts
  • Latch-up current ≥ 200 mA
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
315
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
210
Multiples de :
21
Total 
644,70 $
USD
Quantité
Prix unitaire
21
$3.15
42
$3.12
84
$3.08
105
$3.07
315+
$3.00
Product Variant Information section