text.skipToContent text.skipToNavigation

Référence fabricant

MX25L12845EZNI-10G

MX25L Series 3 V 128 Mb (128M x 1) 50 MHz Industrial Grade Serial Flash - WSON-8

Modèle ECAD:
Nom du fabricant: Macronix
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Macronix MX25L12845EZNI-10G - Caractéristiques techniques
Attributes Table
Memory Density: 128Mb
Memory Organization: 128 M x 1 / 64 M x 2 / 32 M x 4
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Style d'emballage :  WSON-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MX25L12845EZMI-10G is a part of MX25L Series,Serial Multi I/O flash memory, provides sequential read operation on whole chip and multi-I/O features Provided from 4Mb to 256Mb and its Temperature Range is -40°C to 85°C

Features:

  • Serial Peripheral Interface compatible  Mode 0 and Mode 3
  • 134,217,728 x 1 bit structure or 67,108,864 x 2 bits (two I/O mode) structure or 33,554,432 x 4 bits four I/O mode) structure
  • 4096 Equal Sectors with 4K bytes each
    • Any Sector can be erased individually
  • 512 Equal Blocks with 32K bytes each
    • Any Block can be erased individually
  • 256 Equal Blocks with 64K bytes each
    • Any Block can be erased individually
  • Power Supply Operation
    • 2.7 to 3.6 volt for read, erase, and program operations
  • Latch-up protected to 100mA from -1 V to Vcc +1 V

Applications:

  • Simplifies system PCB layout
  • Easier board design
  • Simplifies read interface
  • Less number of pins and smaller package compared to Parallel Flash
  • Reduces the pin-count of the controller chip interfaced to the NOR Flash as well
  • Provides competitive performance compared to Parallel Flash
  • Lowers the unit cost of Flash and the Bill of Material (BoM) cost compared to Parallel Flash

 

 

 
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
1 440
Stock d'usine :Stock d'usine :
0
Délai d'usine :
30 Semaines
Commande minimale :
3
Multiples de :
1
Total 
22,83 $
USD
Quantité
Prix unitaire
3
$7.61
10
$7.53
20
$7.48
40
$7.43
75+
$7.33
Product Variant Information section