text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMD21G18A-MU

SAMD21G Series 256 kB Flash 32 kB SRAM 48 MHz 32-Bit Microcontroller - QFN-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAMD21G18A-MU - Technical Attributes
Attributes Table
Family Name: SAMD21G
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 48MHz
No of I/O Lines: 38
InterfaceType / Connectivity: I2C/LIN/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx12-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
416
Multiple Of:
416
Total
$1,493.44
USD
Quantity
Unit Price
416+
$3.59
Product Variant Information section