Référence fabricant
ATTINY402-SSNR
IC 8-BIT, Microcontroller 20MHz, 4KB In a 8 pin SOIC 3.90mm(.150in) T/R pkg
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :4000 par Reel |
||||||||||
| Code de date: | |||||||||||
Microchip ATTINY402-SSNR - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Description of Change: Qualification of palladium coated copper with gold flash (CuPdAu) bond wire as new wire material for selected ATTINY202, ATTINY212, ATTINY402, ATTINY412, MTCH1010, PIC16F1311x, PIC16F1521x and PIC16F1801x device families available in 8L SOIC (3.90mm) package at MTAI assembly site.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) bond wire.
Microchip has released a new Document for the ATtiny202/204/402/404/406 Silicon Errata and Data Sheet Clarification Documents of devices. If you are using one of these devices please read the document located at ATtiny202/204/402/404/406 Silicon Errata and Data Sheet Clarification Documents.ERRATA - ATtiny202/204/402/404/406 Silicon Errata and Data Sheet Clarification DocumentsNotification Status: FinalDescription of Change:? Document:? Editorial updates? Added new data sheet clarifications:? SPI:? 3.1.1. SPI Clock? Electrical Characteristics:? 3.2.1. Power Consumption. The Power Consumption in Power-Down (Max 25?C) reducedfrom 2 ?A to 0.6 ?A.? 3.2.3. SPI - Timing Characteristics? 3.2.4. Programming TimeImpacts to Data Sheet: NoneReason for Change: To improve productivity.Change Implementation Status: CompleteDate Document Changes Effective: 03 May 2024NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices: N/A
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
4000 par Reel