text.skipToContent text.skipToNavigation

Référence fabricant

OP132

OP132 Series 935 nm 18° 100 mA Dome Hermetic Infrared Emitting Diode - TO-46

Modèle ECAD:
Nom du fabricant: TT Electronics - Optek Technology
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TT Electronics - Optek Technology OP132 - Caractéristiques techniques
Attributes Table
Wavelength: 935nm
Angle of Half Intensity: 18°
Intensity: 4mW/cm2
Forward (Drive) Current: 100mA
Forward Voltage: 1.75V
Style d'emballage :  TO-46
Méthode de montage : Through Hole
Fonctionnalités et applications

The OP132 is a part of OP13 series hermetic infrared emitting diode. It has a storage temperature ranging from -65°C to +150°C and its available in TO-46 package.

Each OP130 series device is a 935 nm gallium arsenide (GaAs) infrared LED mounted in a hermetically sealed TO-46 package that provides an enhanced temperature range with a variety of power ranges The TO-46 housing also offers high power dissipation and superior protection for hostile environments.

Features:

  • TO-46 hermetically sealed package
  • Focused and non-focused optical light pattern
  • Enhanced temperature range
  • Mechanically and spectrally matched to other OPTEK devices
  • Choice of power ranges
  • Choice of narrow or wide irradiance pattern

Applications:

  • Non-contact reflective object sensor
  • Assembly line automation
  • Machine automation
  • Machine safety
  • End of travel sensor
  • Door sensor
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
2 620,00 $
USD
Quantité
Prix unitaire
10
$2.78
25
$2.74
50
$2.71
100
$2.68
200+
$2.62
Product Variant Information section