text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0132-306F

LED Bi-Level Uni-Color Green/Yellow 563nm/585nm

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 553-0132-306F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Green / Yellow
Lens Type: Non Diffused
Forward Voltage: 2.1V
Intensity: 10mcd/12.6mcd
Viewing Angle: 60°
Wavelength: 585nm/565nm
Operating Temp Range: -55°C to +100°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
141
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$724.74
USD
Quantity
Unit Price
1
$5.37
5
$5.32
20
$5.26
50
$5.22
125+
$5.14
Product Variant Information section