text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL2R3KSK

Yellow Ø5 mm 30° 1150 mcd Clear 2.05 V Domed LED Lamp - T-1 3/4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
LITEON LTL2R3KSK - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.05V
Forward (Drive) Current: 30mA
Intensity: 1150000mcd
Viewing Angle: 30°
Dimension: H  8.7mm x D  5.9mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.10
USD
Quantity
Unit Price
1,000
$0.0531
2,000
$0.0522
4,000
$0.0512
5,000
$0.0509
15,000+
$0.0491
Product Variant Information section