Manufacturer Part #
SML-020MYTT86
SML-020 Series Yellow/Green 1210 100° Clear 6.3/20 mcd 2.1/2.2V LED w/ Reflector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM SML-020MYTT86 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM SML-020MYTT86 - Technical Attributes
Attributes Table
| Color: | Yellow / Green |
| Lens Type: | Clear |
| Forward Voltage: | 2.1V/2.2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 6.3mcd/20mcd |
| Viewing Angle: | 100° |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500+
$0.184
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount