text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-M13MTT86

SML-M1 Series Yellow Green 0805 Clear 45 mcd 2.2 V SMT LED with Reflector

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SML-M13MTT86 - Technical Attributes
Attributes Table
Color: Yellow Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 45mcd
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$360.00
USD
Quantity
Unit Price
3,000+
$0.12
Product Variant Information section