text.skipToContent text.skipToNavigation

Référence fabricant

OPB820S5

OPB820S Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch

Modèle ECAD:
Nom du fabricant: TT Electronics - Optek Technology
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TT Electronics - Optek Technology OPB820S5 - Caractéristiques techniques
Attributes Table
Type: Photo Interrupter
Wavelength: 890nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Méthode de montage : Through Hole
Fonctionnalités et applications

The OPB820S5 is a slotted optical switch offered with 0.275” (6.96 mm) lead spacing for PCBoard mounting.

This device consists of an infrared emitting diode (LED, 890 nm center wavelength) and a NPN silicon phototransistor mounted in a low-cost black plastic housing on opposite sides of an 0.080” (2.03 mm) wide slot.

Features:

  • Non-contact switching
  • Four standard aperture sizes for high resolution
  • Low profile
  • 0.080” (2.03 mm) wide, 0.250” (8.89 mm) deep slot
  • Choice of PCBoard or wire mountings

Applications:

  • Non-contact object sensing
  • Assembly line automation
  • Machine automation
  • Equipment safety
  • Machine safety
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
500
Multiples de :
500
Total 
1 720,00 $
USD
Quantité
Prix unitaire
10
$3.64
25
$3.59
40
$3.56
100
$3.51
150+
$3.44
Product Variant Information section