text.skipToContent text.skipToNavigation

Référence fabricant

ISL12022IBZ

ISL12022 Series 2.7 - 5.5 V I2C 128 Bytes SRAM Real Time Clock - SOIC-8

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Renesas ISL12022IBZ - Caractéristiques techniques
Attributes Table
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
Interface: I2C
Non-Volatile Memory Size: 128B
Supply Voltage-Nom: 2.7V to 5.5V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The ISL12022IBZ is a low power real time clock with battery-backed SRAM and embedded temperature compensation, available in surface mount SOIC-8 package.

This device features clock and calendar, power fail, low battery monitor, brownout indicator, single periodic or polled alarms, intelligent battery-backup switching, Battery Reseal function and 128 bytes of battery-backed user SRAM.

Features:

  • Real Time Clock/Calendar
    • Tracks Time in Hours, Minutes and Seconds
    • Day of the Week, Day, Month and Year
  • On-chip Oscillator Compensation Over the Operating Temperature Range
    • ±5ppm Over -40°C to +85°C
  • 10-bit Digital Temperature Sensor Output
    • ±2°C Accuracy
  • Customer Programmable Day Light Saving Time
  • 15 Selectable Frequency Outputs
  • 1 Alarm
    • Settable to the Second, Minute, Hour, Day of the Week, Day, or Month
    • Single Event or Pulse Interrupt Mode
  • Battery Reseal™ Function to Extend Battery Shelf Life
  • Automatic Backup to Battery or Super Capacitor
    • Operation to VBAT = 1.8V
    • 1.0μA Battery Supply Current
  • Battery Status Monitor
    • 2 User Programmable Levels
    • Seven Selectable Voltages for Each Level
  • Power Status Brownout Monitor
    • Six Selectable Trip Levels, from 2.295V to 4.675V
  • Oscillator Failure Detection
  • Time Stamp for First VDD to VBAT, and Last VBAT to VDD
  • 128 Bytes Battery-Backed User SRAM

Applications:

  • Utility Meters
  • POS Equipment
  • Medical Devices
  • Security Systems
  • Vending Machines
  • White Goods
  • Printers and Copiers
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
980
Multiples de :
98
Total 
2 548,00 $
USD
Quantité
Prix unitaire
10
$2.78
30
$2.74
100
$2.70
250
$2.67
750+
$2.60
Product Variant Information section