Référence fabricant
453-00200-K1
Sona TI351 Series 2.4/5 GHz Wi-Fi 6/Bluetooth v5.4 Module Evaluation Board
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Ezurio | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :1 par Kit |
||||||||||
| Code de date: | 2442 | ||||||||||
Ezurio 453-00200-K1 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Description of Change:This change updates OTP content to incorporate the Ezurio MAC address and add Ezurio specific keys. Devices prior to date code 1225361 are considered pre-production and are not supported.Reason for Change:This change is necessary to secure regulatory related parameters for compliance and enable Ezurio specific firmware features in the future.IMPORTANT: Pre-production devices will not be compatible with future software releases.IMPORTANT: Pre-production software (prior to 13.24.0.20) does not support OTP configuration. Production devices based on this PCN running pre-production software prior to 13.24.0.20 will use a MAC address that does not match the Ezurio MAC address stamped on the TI351
Statut du produit:
Ezurio 453-00200-K1 - Caractéristiques techniques
| Application Type: | Transceiver; Bluetooth® 5 |
| Core Supported: | CC3351, TI351 |
Emballages disponibles
Qté d'emballage(s) :
1 par Kit