| Détails de la pièce | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Détails de la pièce | Prix (USD) | Stock global | Délai | Code de date | Emballage | Style d'emballage | Load Capacitance | Operating Frequency | Frequency Tolerance | Operating Temp Range | ESR (Equivalent Series Resistance) | Drive Level | Aging (First Year) | Storage Temperature Range | Moisture Sensitivity Level | Dimension | No of Pins | Mounting Feature |
ECS Inc. ECX-CDX Series 32.768 kHz ±5 ppm 12.5 pF -40 to +85 °C SMT Tuning Fork Crystal | Qté Prix unitaire | 0 | 16 Semaines | Reel | SMD-2 | 12.5pF | 32.768kHz | ±5ppm | -40°C to +85°C | 70kΩ | 1µW | ±3ppm | -55°C to +125°C | 1 | L 3.2mm x W 1.5mm | 2 | Surface Mount | |
ECS Inc. ECX-CDX Series 32.768 kHz ±5 ppm 12.5 pF -40 to +85 °C SMT Tuning Fork Crystal | Qté Prix unitaire 3 000 $0.37 | 0 | 16 Semaines | Reel | SMD-2 | 12.5pF | 32.768kHz | ±5ppm | -40°C to +85°C | 70kΩ | 1µW | ±3ppm | -55°C to +125°C | 1 | L 3.2mm x W 1.5mm | 2 | Surface Mount | |
ECS Inc. ECX-CDX Series 32.768 kHz ±5 ppm 12.5 pF -40 to +85 °C SMT Tuning Fork Crystal | Qté Prix unitaire | 0 | 16 Semaines | Reel | SMD-2 | 12.5pF | 32.768kHz | ±5ppm | -40°C to +85°C | 70kΩ | 1µW | ±3ppm | -55°C to +125°C | 1 | L 3.2mm x W 1.5mm | 2 | Surface Mount |
basket.added.to.basket