Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Isolation | Internal Switch | Breakdown Voltage-Max | Topology | Start-Up Voltage | Supply Voltage | Duty Cycle-Max | Supply Current | Switching Frequency-Max | Rated Power | Operating Temp Range | Storage Temperature Range | Mounting Feature |
Qty Unit Price 2,500 $0.44 5,000 $0.435 7,500 $0.43 | 120,000 Ready to Ship! | 22 Weeks | 2449 | Reel | SOIC-7 | Isolated / Non Isolated | Yes | 700V | Buck/Buck-Boost/Flyback | 9V | 7V to 20V | 72% | 1.05mA | 66kHz | 6.7W | -40°C to +125°C | -60°C to +150°C | Surface Mount | |
STMicroelectronics VIPer16 Series 23.5 V 66 kHz SMT Off-Line High Voltage Converter - SOIC-16N | Qty Unit Price 2,500 $0.45 5,000 $0.44 7,500 $0.435 | 92,500 Ready to Ship! | 20 Weeks | 2447 | Reel | SOIC-16N | Isolated / Non Isolated | Yes | 800V | Buck/Boost/Flyback | 13V | 11.5V to 23.5V | 80% | 1.3mA | 66kHz | 6W | -40°C to +150°C | -55°C to +150°C | Surface Mount |
Power Integrations LinkSwitch-4: 16.5 V 6.5 W Accurate Primary-Side Regulated CV/CC Switcher | Qty Unit Price 10,000 $0.171 | 70,000 Ready to Ship! | 8 Weeks | 2439 | Reel | Isolated | Flyback | 85V to 265V | 50% | 2mA | 65kHz | 8.5W | -40°C to +150°C | Surface Mount | |||||
Infineon ICE3AR0680xx Series 27 V 82 W Off-Line SMPS Current Mode Controller - PG-DIP-7 | Qty Unit Price 50 $1.34 200 $1.31 500 $1.30 1,250 $1.29 2,000 $1.27 | 47,550 Ready to Ship! | 13 Weeks | 2349 | Tube | DIP-7 | Isolated | Yes | 800V | Flyback | 17V | 10.5V to 25V | 80% | 5.7mA | 108kHz | 52W | -40°C to +150°C | -55°C to +150°C | Through Hole |
STMicroelectronics VIPER26 Series 4.8 V 115 kHz Flyback Surface Mount Switching Regulator - SOIC-16 | Qty Unit Price 2,500 $0.495 5,000 $0.49 7,500 $0.48 | 35,000 Ready to Ship! | 18 Weeks | 2343 | Reel | SOIC-16 | Surface Mount | ||||||||||||
STMicroelectronics VIPER22 Series 38 V Low Power Off Line SMPS Primary Switcher - DIP-8 | Qty Unit Price 50 $0.55 200 $0.535 750 $0.525 2,000 $0.515 5,000 $0.495 | 29,905 Ready to Ship! | 14 Weeks | 2321 | Tube | DIP-8 | Isolated | Yes | 730V | Flyback | 14.5V | 9V to 38V | 4.5mA | 66kHz | 12W | -40°C to +150°C | -55°C to +150°C | Through Hole | |
Power Integrations LNK3202 Series 725 V 70 KHz Highly Energy Efficient Off-line Switcher IC – SO-8 | Qty Unit Price 2,500 $0.38 5,000 $0.375 7,500 $0.37 10,000 $0.365 | 20,000 Ready to Ship! | 8 Weeks | 2426 | Reel | SOIC-8 | Non Isolated | Yes | 725V | Buck/Boost/Flyback | -40V to +125V | 69% | 98µA | 70kHz | -40°C to +125°C | Surface Mount | |||
Power Integrations LNK623 Series 725 V 54 % 9W Energy-Efficient Off-line Switcher - SOIC-8C | Qty Unit Price 2,500 $0.575 5,000 $0.56 | 20,000 Ready to Ship! | 8 Weeks | 2441 | Reel | SOIC-7 | Surface Mount | ||||||||||||
Qty Unit Price 2,500 $0.535 5,000 $0.52 | 17,500 Ready to Ship! | 22 Weeks | 2508 | Reel | SOIC-8 | Yes | 700V | Buck/Buck-Boost/Flyback | 9V | 6.7V to 20V | 66% | 910µA | 100kHz | -40°C to +125°C | -60°C to +150°C | Surface Mount | |||
Qty Unit Price 1 $0.675 50 $0.66 200 $0.64 750 $0.625 2,500 $0.595 | 16,870 Ready to Ship! | 18 Weeks | 2238 | Tube | SDIP-10 | Isolated | Yes | 800V | Flyback | 14V | 8.5V to 23.5V | 80% | 2.5mA | 66kHz | 15W | -40°C to +150°C | -55°C to +150°C | Through Hole | |
Infineon ICE3AR0680xx Series 27 V 82 W Off-Line SMPS Current Mode Controller - PG-DIP-7 | Qty Unit Price 50 $1.34 200 $1.31 500 $1.30 1,250 $1.29 2,000 $1.27 | 9,000 Ready to Ship! | 13 Weeks | 2341 | Tube | DIP-7 | Isolated | Yes | 800V | Flyback | 17V | 10.5V to 25V | 80% | 5.7mA | 108kHz | 52W | -40°C to +150°C | -55°C to +150°C | Through Hole |
Qty Unit Price 1 $1.73 30 $1.71 125 $1.68 300 $1.66 1,250 $1.61 | 7,250 Ready to Ship! | 8 Weeks | 2335 | Tube | TO-220-7 | Through Hole | |||||||||||||
Power Integrations INN3692 Series 900 V 145 kHz Off-Line CV/CC QR Flyback Switcher IC - InSOP-24D | Qty Unit Price 2,000 $0.75 4,000 $0.73 | 6,000 Ready to Ship! | 8 Weeks | 2447 | Reel | InSOP-24D | Isolated | Yes | 900V | Flyback | 0.44mA | 100kHz | 12W | -40°C to +105°C | -65°C to +150°C | Surface Mount | |||
Qty Unit Price 2,500 $0.28 5,000 $0.275 12,500 $0.27 | 5,000 Ready to Ship! | 8 Weeks | 2447 | Reel | SOIC-8 | Isolated | Flyback | 85V to 265V | 15µA | 65kHz | 15W | -40°C to +150°C | Surface Mount | ||||||
Power Integrations TNY277 Series 700 V 132 kHz Energy-Efficient Off-Line Switcher - SMD-8C | Qty Unit Price 1,000 $0.74 2,000 $0.73 3,000 $0.725 4,000 $0.72 5,000 $0.71 | 5,000 Ready to Ship! | 8 Weeks | 2315 | Reel | PDIP-7 | Isolated | Yes | 700V | Flyback | 65% | 140kHz | 18W | -40°C to +150°C | -65°C to +150°C | Surface Mount | |||
Qty Unit Price 50 $0.625 200 $0.605 750 $0.59 2,000 $0.58 5,000 $0.56 | 4,100 Ready to Ship! | 8 Weeks | 2447 | Tube | TO-220-2 (TO-220AC) | Through Hole | |||||||||||||
Infineon ICE3Axx Series 800 V 100 kHz 82 W Offline SMPS Current Mode Controller-PG-DIP-7 | Qty Unit Price 2,000 $1.23 | 4,000 Ready to Ship! | 13 Weeks | 2403 | Tube | DIP-8 | Isolated | Yes | 800V | Flyback | 17V | 10.5V to 27V | 75% | 5.7mA | 100kHz | 82W | -40°C to +150°C | -55°C to +150°C | Surface Mount |
Qty Unit Price 50 $1.54 150 $1.52 500 $1.50 1,000 $1.49 2,000 $1.47 | 3,999 Ready to Ship! | 8 Weeks | 2435 | Tube | TO-220-7 | Through Hole | |||||||||||||
STMicroelectronics VIPER12A Series 38 V 4.5mA Low Power OFF-Line SMPS Primary Switcher - DIP-8 | Qty Unit Price 1 $0.40 100 $0.39 300 $0.38 1,250 $0.37 4,000 $0.355 | 3,300 Ready to Ship! | 14 Weeks | 2331 | Tube | DIP-8 | Through Hole | ||||||||||||
Power Integrations LNK306 Series 66 kHz 225 mA buck/Buck-Boost/Flyback Off-Line Switcher IC-SMD-8B | Qty Unit Price 1,000 $0.715 2,000 $0.705 3,000 $0.70 4,000 $0.695 5,000 $0.685 | 3,000 Ready to Ship! | 8 Weeks | 2423 | Reel | PDIP-7 | Surface Mount | ||||||||||||
Qty Unit Price 3,000 $0.23 6,000 $0.225 12,000 $0.22 | 3,000 Ready to Ship! | 12 Weeks | 2202 | Reel | SOT-23-5 (SOT-25) | 6.5V | 420mW | -40°C to +85°C | -55°C to +125°C | Surface Mount | |||||||||
Qty Unit Price 50 $1.39 200 $1.37 500 $1.36 1,250 $1.34 2,000 $1.32 | 2,800 Ready to Ship! | 8 Weeks | 2025 | Tube | TO-220-7 | Through Hole | |||||||||||||
STMicroelectronics VIPER26 Series 66 kHz Flyback Surface Mount Switching Regulator - SOIC-16N | Qty Unit Price 2,500 $0.485 5,000 $0.475 7,500 $0.47 | 2,500 Ready to Ship! | 20 Weeks | 2352 | Reel | SOIC-16N | Isolated / Non Isolated | Yes | 800V | Flyback | 13V | 11.5V to 23.5V | 80% | 2.5mA | 66kHz | 12W | -40°C to +150°C | -55°C to +150°C | Surface Mount |
Power Integrations INN3163C Series 650 V 100 kHz Off-Line CV/CC QR Flyback Switcher IC - InSOP-24D | Qty Unit Price 2,000 $0.575 4,000 $0.57 6,000 $0.56 | 2,000 Ready to Ship! | 8 Weeks | 2345 | Reel | Surface Mount | |||||||||||||
Power Integrations LNK304 Series 700 V 69% 70 kHz Energy-Efficient Off-Line Switcher IC - SMD-8 | Qty Unit Price 1,000 $0.525 2,000 $0.515 4,000 $0.51 5,000 $0.50 | 2,000 Ready to Ship! | 8 Weeks | 2425 | Reel | SMD-8 | Surface Mount |
Added to Your Shopping Cart