Part Details | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Input Voltage-Min | Input Voltage-Max | Output Voltage Range | Output Voltage Fixed | Dropout Voltage-Max | Output Current-Max | Rated Power | Tolerance (%) | Operating Temp Range | Regulator Topology | Quiescent Current | No. of Outputs | Output Noise | Load Regulation | Load Regulation (%) | Current - Limit | Line Regulation | Line Regulation (%) | Mounting Feature |
onsemi NCP5501 Series 500 mA 5 V Fixed Output LDO Voltage Regulator - TO-252-3 (DPAK) | Qty Unit Price 2,500 $0.355 5,000 $0.35 7,500 $0.345 | 137,500 Ready to Ship! | 8 Weeks | 2446 | Reel | TO-252-3 (DPAK) | 2.5V | 16V | 5V | 700mV | 500mA | 2.083W | ±2.9% | -40°C to +85°C | Fixed | Single | 35µV | 1% | 900mA | 1% | Surface Mount | ||||
onsemi MC7805C Series 1 A 5 V Fixed Output Surface Mount LDO Voltage Regulator - D2PAK | Qty Unit Price 800 $0.21 2,400 $0.205 16,000 $0.199 | 124,000 Ready to Ship! | 6 Weeks | 2505 | Reel | TO-263-3 (D2PAK) | 35V | 5V | 2V | 1A | 0°C to 125°C | Fixed | 6.5mA | Single | 10µV | 25mV | 0.6A | 20mV | Surface Mount | ||||||
onsemi NCV1117 Series 3.3 V 1 A Surface Mount Low Dropout Voltage Regulator - SOT-223 | Qty Unit Price 4,000 $0.157 8,000 $0.156 12,000 $0.155 16,000 $0.154 20,000 $0.151 | 124,000 Ready to Ship! | 6 Weeks | 2418 | Reel | SOT-223 (TO-261-4, SC-73) | 2.4V | 20V | 3.3V | 1.2V | 1A | ±1% | -40°C to +125°C | Fixed | 6mA | Single | 4.3mV | 1.5A | 0.8mV | Surface Mount | |||||
Qty Unit Price 2,500 $0.143 5,000 $0.142 7,500 $0.141 12,500 $0.139 25,000 $0.137 | 117,500 Ready to Ship! | 7 Weeks | 2423 | Reel | TO-252-3 (DPAK) | 30V | 5V | 450mV | 100mA | ±1% | -65°C to +150°C | Fixed | Single | 126µV | 0.2% | 300mA | 0.2% | Surface Mount | |||||||
Qty Unit Price 2,500 $0.143 5,000 $0.141 7,500 $0.14 12,500 $0.139 25,000 $0.136 | 117,500 Ready to Ship! | 5 Weeks | 2506 | Reel | TO-252-3 (DPAK) | 35V | 5V | 2V | 500mA | ±4% | 0°C to 125°C | Fixed | 3.2mA | Single | 40µV | 20mV | 0.7A | 3mV | Surface Mount | ||||||
Qty Unit Price 3,000 $0.55 6,000 $0.54 | 114,000 Ready to Ship! | 6 Weeks | 2438 | Reel | SOT-23 (SC-59,TO-236) | 2.7V | 13.2V | 3.3V | 1100mV | 250mA | 253mW | ±0.4% | -40°C to +125°C | Fixed | 5µA | Single | 8µV | 2.5% | 0.3% | Surface Mount | |||||
Qty Unit Price 800 $0.265 2,400 $0.26 3,200 $0.255 8,000 $0.25 | 113,600 Ready to Ship! | 5 Weeks | 2424 | Reel | TO-263-3 (D2PAK) | 40V | 1.2V to 37V | 1.2/37V | 1.5A | -40°C to +125°C | Adjustable | Single | 70mV | 1.5% | 0.07% | Surface Mount | |||||||||
Microchip MIC5205 Series 5 V Fixed Output 150 mA SMT Low-Noise LDO Regulator - SOT-23-5 | Qty Unit Price 3,000 $0.116 6,000 $0.114 9,000 $0.113 15,000 $0.112 30,000 $0.11 | 111,000 Ready to Ship! | 7 Weeks | 2231 | Reel | SOT-23-5 (SOT-25) | 2.5V | 16V | 5V | 275mV | 150mA | 0.45W | ±1% | -40°C to +125°C | Fixed | 5µA | Single | 260V | 0.5% | 500mA | 0.012% | Surface Mount | |||
Qty Unit Price 2,500 $0.128 5,000 $0.127 7,500 $0.126 12,500 $0.125 25,000 $0.122 | 107,500 Ready to Ship! | 5 Weeks | 2441 | Reel | TO-252-3 (DPAK) | 40V | 1.2V to 37V | 1.2/37V | 500mA | ±4% | 0°C to 125°C | Adjustable | Single | 70mV | 1.5% | 0.07% | Surface Mount | ||||||||
Qty Unit Price 2,500 $0.137 5,000 $0.135 7,500 $0.134 12,500 $0.133 25,000 $0.13 | 107,500 Ready to Ship! | 9 Weeks | 2405 | Reel | SOIC-8 | 30V | 3.3V | 450mV | 100mA | ±0.5% | -65°C to +150°C | Fixed | 75µA | Single | 126µV | 0.1% | 300mA | 0.1% | Surface Mount | ||||||
Qty Unit Price 4,000 $0.163 8,000 $0.161 12,000 $0.16 16,000 $0.159 20,000 $0.157 | 104,000 Ready to Ship! | 9 Weeks | 2419 | Reel | SOT-223 (TO-261-4, SC-73) | 13V | 1.8V | 0.5V | 300mA | 0.51W | ±1% | -40°C to +125°C | Fixed | 125µA | Single | 160µV | 5mV | 450mA | 2mV | Surface Mount | |||||
Qty Unit Price 4,000 $0.156 8,000 $0.154 12,000 $0.153 20,000 $0.15 | 104,000 Ready to Ship! | 9 Weeks | 2446 | Reel | SOT-223 (TO-261-4, SC-73) | 20V | 1.225V to 1.27V | 1.25/18.8V | 1.2V | 1A | 0.781W | ±1% | 0°C to 125°C | Adjustable | 10mA | Single | 0.4% | 2200mA | 0.1% | Surface Mount | |||||
Qty Unit Price 2,500 $0.0749 7,500 $0.073 10,000 $0.0725 25,000 $0.0709 37,500 $0.0694 | 100,000 Ready to Ship! | 6 Weeks | 2420 | Reel | SOIC-8 | 40V | 1.2V to 37V | 200mA | 625mW | 0°C to 125°C | Adjustable | Single | 0.003V | 70mV | 0.07% | Surface Mount | |||||||||
Qty Unit Price 2,500 $0.20 5,000 $0.199 7,500 $0.198 10,000 $0.197 12,500 $0.194 | 100,000 Ready to Ship! | 8 Weeks | 2426 | Reel | TO-252-3 (DPAK) | 2.5V | 16V | 3.3V | 700mV | 500mA | 2.083W | ±2.9% | -40°C to +85°C | Fixed | Single | 35µV | 1% | 900mA | 1% | Surface Mount | |||||
Qty Unit Price 2,500 $0.15 5,000 $0.149 7,500 $0.147 12,500 $0.144 | 97,500 Ready to Ship! | 7 Weeks | 2431 | Reel | TO-252-3 (DPAK) | 35V | 5V | 2V | 500mA | -40°C to +125°C | Fixed | Single | 40µV | 100mV | 50mV | Surface Mount | |||||||||
Qty Unit Price 2,500 $0.445 5,000 $0.44 7,500 $0.435 | 97,500 Ready to Ship! | 5 Weeks | 2447 | Reel | SOIC-8 | 4V | 42V | -3V to +45V | 0/5V | 600mV | 70mA | -40°C to +150°C | Adjustable | 70µA | Single | 3mV | 225mA | 3mV | Surface Mount | ||||||
Diodes Incorporated AZ1117 Series 3.3 V Fixed Output 1 A SMT LDO Linear Regulator - SOT-223 | Qty Unit Price 4,000 $0.063 8,000 $0.062 16,000 $0.061 20,000 $0.0607 60,000 $0.0588 | 96,000 Ready to Ship! | 12 Weeks | 2501 | Reel | SOT-223 (TO-261-4, SC-73) | 15V | 3.3V | 1.25V | 1A | ±1% | -40°C to +125°C | Fixed | 5mA | Single | 1mV | 1.35A | 1mV | Surface Mount | ||||||
onsemi NCP1117 Series 1 A 3.3 V Fixed Output LDO Positive Voltage Regulator - SOT-223 | Qty Unit Price 4,000 $0.156 8,000 $0.154 12,000 $0.153 20,000 $0.15 | 92,000 Ready to Ship! | 6 Weeks | 2424 | Reel | SOT-223 (TO-261-4, SC-73) | 20V | 3.3V | 1.2V | 1A | ±1% | 0°C to 125°C | Fixed | 6mA | Single | 4.3mV | 1.5A | 0.8mV | Surface Mount | ||||||
Qty Unit Price 2,500 $0.0778 7,500 $0.0758 10,000 $0.0753 25,000 $0.0737 37,500 $0.0721 | 90,000 Ready to Ship! | 7 Weeks | 2449 | Reel | SOIC-8 | 40V | 1.2V to 37V | 1.2/37V | 200mA | 625mW | -40°C to +125°C | Adjustable | 1 | 0.003V | 70mV | 0.07% | Surface Mount | ||||||||
Qty Unit Price 2,500 $0.0657 7,500 $0.064 12,500 $0.0632 25,000 $0.0622 50,000 $0.0607 | 90,000 Ready to Ship! | 6 Weeks | 2405 | Reel | SOIC-8 | 30V | 5V | 1.7V | 100mA | 0°C to 125°C | Fixed | 1 | 40µV | 60mV | 150mV | Surface Mount | |||||||||
Qty Unit Price 2,500 $0.143 5,000 $0.141 7,500 $0.14 12,500 $0.139 25,000 $0.136 | 90,000 Ready to Ship! | 5 Weeks | 2502 | Reel | TO-252-3 (DPAK) | 35V | 5V | 2V | 500mA | ±4% | 0°C to 125°C | Fixed | 3.2mA | Single | 40µV | 20mV | 0.7A | 3mV | Surface Mount | ||||||
Qty Unit Price 2,500 $0.126 5,000 $0.125 7,500 $0.124 12,500 $0.123 25,000 $0.12 | 87,500 Ready to Ship! | 6 Weeks | 2420 | Reel | SOIC-8 | 30V | 4.95V to 5.025V | 5V | 100mA | ±1% | -65°C to +150°C | Adjustable Fixed | 75µA | Single | 126µV | 0.2% | 300mA | 0.2% | Surface Mount | ||||||
Qty Unit Price 2,500 $0.59 5,000 $0.575 | 87,500 Ready to Ship! | 12 Weeks | 2431 | Reel | TO-252-3 (DPAK) | 5.5V | 40V | 5V | 500mV | 400mA | ±2% | -40°C to +150°C | Fixed | 250µA | Single | 30mV | 600mA | 25mV | Surface Mount | ||||||
Qty Unit Price 3,000 $0.27 6,000 $0.265 15,000 $0.26 | 87,000 Ready to Ship! | 20 Weeks | 2320 | Reel | SOT-323-5 | 2.5V | 24V | 1V | 85mA | Surface Mount | |||||||||||||||
Qty Unit Price 2,500 $0.119 5,000 $0.118 10,000 $0.117 12,500 $0.116 37,500 $0.114 | 80,000 Ready to Ship! | 8 Weeks | 2443 | Reel | TO-252-3 (DPAK) | 40V | 1.2V to 37V | 1.2/37V | 500mA | ±2% | -40°C to +125°C | Adjustable | Single | 70mV | 1.5% | 0.07% | Surface Mount |
Added to Your Shopping Cart