| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Average Rectified Current-Max | Peak Current-Max | Reverse Voltage-Max [Vrrm] | Reverse Current-Max | Forward Voltage | Diode Capacitance-Max | Reverse Recovery Time-Max | Thermal Resistance | Operating Temp Range | Leakage Current | Speed | Power Dissipation | Configuration | Mounting Feature |
| Qty Unit Price 3,000 $0.0112 9,000 $0.011 30,000 $0.0107 60,000 $0.0105 120,000 $0.0102 | 8,748,000 Ready to Ship! | 41 Weeks | 2423 | Reel | 200mA | 600mA | 30V | 2µA | 0.8V | 10pF | 5ns | -55°C to +150°C | 10µA | 255mW | Dual | Surface Mount | ||||
| Qty Unit Price 3,000 $0.0215 9,000 $0.021 15,000 $0.0207 45,000 $0.0202 75,000 $0.0198 | 3,366,000 Ready to Ship! | 8 Weeks | 2446 | Reel | SOD-123 | 0.2A | 0.6A | 30V | 2µA | 1V | 10pF | 5ns | 200°C/W | -55°C to +125°C | 0.5W | Single | Surface Mount | |||
| Qty Unit Price 3,000 $0.0112 9,000 $0.0109 30,000 $0.0105 60,000 $0.0103 120,000 $0.0099 | 2,556,000 Ready to Ship! | 41 Weeks | 2436 | Reel | SOT-23 (SC-59,TO-236) | 600mA | 30V | 2µA | 0.8V | 200mW | Surface Mount | |||||||||
| Qty Unit Price 5,000 $0.016 15,000 $0.0156 25,000 $0.0154 50,000 $0.0152 100,000 $0.0148 | 2,400,000 Ready to Ship! | 12 Weeks | 2421 | Reel | SMA (DO-214AC, SOD-106) | Surface Mount | ||||||||||||||
| Qty Unit Price 7,500 $0.0385 15,000 $0.0379 22,500 $0.0375 30,000 $0.0373 37,500 $0.0365 | 2,175,000 Ready to Ship! | 6 Weeks | 2428 | Reel | SMA (DO-214AC, SOD-106) | Surface Mount | ||||||||||||||
| Qty Unit Price 3,000 $0.0141 9,000 $0.0137 15,000 $0.0136 60,000 $0.0132 90,000 $0.0129 | 1,920,000 Ready to Ship! | 41 Weeks | 2426 | Reel | SOD-523 (SC-79) | 200mA | 1A | 30V | 30µA | 0.5V | 200mW | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.0084 12,000 $0.0081 30,000 $0.0079 75,000 $0.0077 120,000 $0.0074 | 1,911,000 Ready to Ship! | 8 Weeks | 2442 | Reel | SOT-23 (SC-59,TO-236) | 200mA | 0.6A | 30V | 2µA | 1V | 200mW | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.0136 9,000 $0.0133 30,000 $0.013 60,000 $0.0128 120,000 $0.0124 | 1,884,000 Ready to Ship! | 41 Weeks | 2421 | Reel | SOD-523 (SC-79) | 600mA | 30V | 2µA | 0.8V | 10pF | 5ns | 635°C/W | -55°C to +125°C | 2µA | 200mW | Single | Surface Mount | |||
| Qty Unit Price 3,000 $0.0141 9,000 $0.0137 15,000 $0.0136 60,000 $0.0132 90,000 $0.0129 | 1,452,000 Ready to Ship! | 24 Weeks | 2402 | Reel | SOT-23 (SC-59,TO-236) | 200mA | 600mA | 30V | 2µA | 800mV | 200mW | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.0103 9,000 $0.0099 30,000 $0.0095 60,000 $0.0094 120,000 $0.009 | 1,074,000 Ready to Ship! | 14 Weeks | 2439 | Reel | SOT-23 (SC-59,TO-236) | 200mA | 0.6A | 30V | 2µA | 0.8V | 10pF | 5ns | 500°C/W | -55°C to +125°C | 250mW | Dual | Surface Mount | |||
| Qty Unit Price 3,000 $0.0429 6,000 $0.0422 12,000 $0.0415 15,000 $0.0413 45,000 $0.0399 | 1,068,000 Ready to Ship! | 15 Weeks | 2516 | Reel | SOT-323 (SC-70) | 120mA | 200mA | 40V | 1µA | 0.72V | 250mW | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.0112 9,000 $0.0109 30,000 $0.0105 60,000 $0.0103 120,000 $0.0099 | 954,000 Ready to Ship! | 41 Weeks | 2437 | Reel | SOT-23 (SC-59,TO-236) | 600mA | 30V | 2µA | 0.8V | 10pF | 5ns | 508°C/W | -55°C to +125°C | 2µA | 225mW | Dual | Surface Mount | |||
| Qty Unit Price 3,000 $0.0117 9,000 $0.0114 30,000 $0.0111 60,000 $0.0109 120,000 $0.0106 | 753,000 Ready to Ship! | 41 Weeks | 2424 | Reel | SOT-23 (SC-59,TO-236) | 600mA | 30V | 2µA | 0.8V | 225mW | Surface Mount | |||||||||
| Qty Unit Price 3,000 $0.0225 9,000 $0.022 15,000 $0.0217 45,000 $0.0212 75,000 $0.0207 | 705,000 Ready to Ship! | 41 Weeks | 2426 | Reel | SOT-23 (SC-59,TO-236) | 30V | 200nA | 0.52V | 200mW | Surface Mount | ||||||||||
Diodes Incorporated BAS70 Series 70 V 100 mA Surface Mount Schottky Barrier Diode - SOT-23 | Qty Unit Price 3,000 $0.0197 9,000 $0.0192 15,000 $0.019 45,000 $0.0185 75,000 $0.0181 | 675,000 Ready to Ship! | 24 Weeks | 2343 | Reel | SOT-23 (SC-59,TO-236) | 70mA | 100mA | 70V | 0.1µA | 1V | 200mW | Surface Mount | |||||||
Diodes Incorporated SDM10K45 Series 45 V 100 mA Surface Mount Schottky Barrier Diode - SOD-323 | Qty Unit Price 3,000 $0.0267 9,000 $0.0261 15,000 $0.0258 30,000 $0.0254 60,000 $0.0247 | 534,000 Ready to Ship! | 24 Weeks | 2513 | Reel | SOD-323 | 100mA | 1A | 45V | 1µA | 370mV | 200mW | Surface Mount | |||||||
Diodes Incorporated BAS70 Series 70 V 100 mA Surface Mount Schottky Barrier Diode - SOT-23 | Qty Unit Price 3,000 $0.0197 9,000 $0.0192 15,000 $0.019 45,000 $0.0185 75,000 $0.0181 | 516,000 Ready to Ship! | 24 Weeks | 2439 | Reel | SOT-23 (SC-59,TO-236) | 70mA | 100mA | 70V | 100nA | 1V | 200mW | Surface Mount | |||||||
| Qty Unit Price 3,000 $0.0378 6,000 $0.0372 12,000 $0.0366 15,000 $0.0364 45,000 $0.0352 | 510,000 Ready to Ship! | N/A | 2521 | Reel | SOT-23 (SC-59,TO-236) | 70mA | 100mA | 70V | 10µA | 1V | Surface Mount | |||||||||
| Qty Unit Price 3,000 $0.0112 9,000 $0.0109 30,000 $0.0105 60,000 $0.0103 120,000 $0.0099 | 507,000 Ready to Ship! | 41 Weeks | 2501 | Reel | SOT-23 (SC-59,TO-236) | 600mA | 30V | 2µA | 0.8V | 200mW | Surface Mount | |||||||||
| Qty Unit Price 3,000 $0.016 9,000 $0.0156 15,000 $0.0155 60,000 $0.015 90,000 $0.0147 | 486,000 Ready to Ship! | 42 Weeks | 2438 | Reel | SOT-23 (SC-59,TO-236) | 120mA | 600mA | 40V | 1µA | 1V | 225mW | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.0141 9,000 $0.0137 15,000 $0.0136 60,000 $0.0132 90,000 $0.0129 | 486,000 Ready to Ship! | 41 Weeks | 2517 | Reel | SOD-523 (SC-79) | 200mA | 1A | 30V | 30µA | 0.5V | 200mW | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.0112 9,000 $0.011 30,000 $0.0107 60,000 $0.0105 120,000 $0.0102 | 447,000 Ready to Ship! | 41 Weeks | 2519 | Reel | 200mA | 600mA | 30V | 2µA | 0.8V | 10pF | 5ns | -55°C to +150°C | 10µA | 255mW | Dual | Surface Mount | ||||
| Qty Unit Price 3,000 $0.0378 6,000 $0.0372 12,000 $0.0366 15,000 $0.0364 45,000 $0.0352 | 414,000 Ready to Ship! | N/A | 2523 | Reel | SOT-23 (SC-59,TO-236) | 70mA | 100mA | 70V | 10µA | 1V | Surface Mount | |||||||||
Diodes Incorporated BAT54WS Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOD-363 | Qty Unit Price 3,000 $0.0146 9,000 $0.0143 15,000 $0.0141 60,000 $0.0137 90,000 $0.0134 | 411,000 Ready to Ship! | 24 Weeks | 2303 | Reel | SOT-323 (SC-70) | 100mA | 600mA | 30V | 2µA | 1V | 200mW | Surface Mount | |||||||
| Qty Unit Price 3,000 $0.0293 9,000 $0.0286 12,000 $0.0284 30,000 $0.0278 45,000 $0.0272 | 351,000 Ready to Ship! | N/A | 2529 | Reel | SOT-323 (SC-70) | 200mA | 600mA | 30V | 2µA | 800mV | 230mW | Surface Mount |
Added to Your Shopping Cart