Référence fabricant
NANOSMDC012F-2
NANOSMDC Series 1206 48 V 0.12 A Surface Mount PolySwitch Resettable Fuse
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Littelfuse | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :3000 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2502 | ||||||||||
Littelfuse NANOSMDC012F-2 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Littelfuse NANOSMDC012F-2 - Caractéristiques techniques
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
Tyco is a leading provider of security products and services, fire protection and detection products and services, valves and controls, and other industrial products.
Raychem PolySwitch devices are the world's leading resettable PPTC devices for overcurrent protection in a broad variety of electronic equipment applications.So much more than a simple fuse alternative, resettable circuit protection is an important aspect of product reliability and safety, helping to prevent costly damage to printed circuit boards, guard against damage caused by unsafe battery charging conditions, protect motors from failure and, in so many other ways, increase the value of your products and systems.
NANOSMDC012F-2 is part of the NANOSMDC012F Series family with 48 V 0.12 A 1206 Surface Mount Polyswitch Resettable Fuse.This device is lead free.
To learn more about the NANOSMDC012F series products, Click Here
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Méthode de montage :
Surface Mount