Référence fabricant
600R150ZR
Resettable Fuses - PPTC PTC 60V/600V.150A POLY TELECOM
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Littelfuse | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1200 par Ammo Pack Style d'emballage :RADIAL Méthode de montage :Through Hole | ||||||||||
| Code de date: | 2219 | ||||||||||
Littelfuse 600R150ZR - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Littelfuse would like to notify you of a change related to the epoxy coating of the High Voltage Radial Leaded parts. Due to obsolescence of the current epoxy coating by oursupplier, Littelfuse has qualified alternative epoxy coating sources. The change to the coating will impact all products in the High Voltage Radial Leaded range. There will be no change to the form, fit function of the product.
Product Change Notification for Littelfuse (Coating Material Change for Radial Lead PPTC)Littelfuse would like to notify you of a change related to the epoxy coating of the Radial Leaded PPTC products. Due to obsolescence of the current epoxy coating by our supplier, Littelfuse has qualified alternative epoxy coating sources. The change to the coating will impact all products in the PPTC Radial Leaded range.TimeframeThis change will be made starting Jan 1, 2024.
Statut du produit:
Littelfuse 600R150ZR - Caractéristiques techniques
| Voltage Rating: | 60V |
| Trip Current: | 300mA |
| Resistance: | 6Ω |
| Time to Trip: | 4s |
| Operating Temp Range: | -40°C to +85°C |
| Terminal Pitch: | 5.1mm |
| No of Terminals: | 2 |
| Dimension: | T 12.5mm x L 9mm x W 4.6mm |
| Style d'emballage : | RADIAL |
| Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
1200 par Ammo Pack
Style d'emballage :
RADIAL
Méthode de montage :
Through Hole