text.skipToContent text.skipToNavigation

Manufacturer Part #

15KPA70A-B

15KPA Series 15 kW 113.6 Vcl Uni-Directional Axial TVS Diode - P600

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Littelfuse 15KPA70A-B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 78.2V
Clamping Voltage-Max: 113.6V
Directional: Uni-Directional
Power Dissipation: 15kW
Breakdown Voltage-Max: 85.6V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
USA:
400
300
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$462.00
USD
Quantity
Unit Price
100
$4.62
200
$4.57
300
$4.55
400
$4.53
500+
$4.47
Product Variant Information section