Manufacturer Part #
RCD-24-0.50/W
RCD-24 Series Single Output 35 V 500 mA Wire Mount DC/DC Converter LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RCD-24-0.50/W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RCD-24-0.50/W - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 35V |
| Input Voltage: | 4.5V to 36V |
| Operating Temp Range: | -40°C to +80°C |
| Efficiency: | 96% |
| Quiescent Current: | 200µA |
| Load Capacitance: | 100µF |
| Output Current: | 0mA to 500mA |
| Switching Frequency-Max: | 280kHz |
| Ripple & Noise: | 150mV |
| Dimension: | L 22.1mm x W 12.6mm x H 8.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$14.48
4
$14.27
10
$14.13
25
$13.99
40+
$13.79
Product Variant Information section
Available Packaging
Package Qty:
5 per Bag
Mounting Method:
Through Hole