text.skipToContent text.skipToNavigation

Manufacturer Part #

REC3-1215DRW/H4/A

REC3 Series ±15 V ±100 mA 3 W Dual Output DC-DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REC3-1215DRW/H4/A - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 3W
Output Voltage: 15V
Input Voltage: 9V to 18V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$324.75
USD
Quantity
Unit Price
15
$21.65
30+
$21.35
Product Variant Information section