text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-2520Q-18-270-BP-TR

27MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-2520Q-18-270-BP-TR - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 27MHz
Frequency Stability: ±50ppm
Supply Voltage: 1.8V
Supply Current: 3mA
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: -40°C to +105°C
Duty Cycle-Max: 55%
Rise Time: 10ns
Fall Time: 10ns
Dimension: L  2.5mm x W  2mm x H  0.8mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$940.00
USD
Quantity
Unit Price
1,000+
$0.94
Product Variant Information section