text.skipToContent text.skipToNavigation

Référence fabricant

09140006153

HAN Pneumatic Module Series 4 MM Male Contact

Modèle ECAD:
Nom du fabricant: HARTING
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
HARTING 09140006153 - Caractéristiques techniques
Attributes Table
Type: Contact
Fonctionnalités et applications
The Harting Technology Group offers a wide range of interconnect solutions for Electrical, Electronics, Optical, Transmission and Networking applications.The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.  If you or your equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.The degree of protection offered by HAN product is explained in the datasheet (located in the download center).HAN part number 09140006153 is a male contact for HAN Pneumatic Module series.The internal diameter of the contacts is 4mm and allows for 3 poles
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
10
Multiples de :
10
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
51,60 $
USD
Quantité
Prix unitaire
10
$5.16
30
$5.12
50
$5.10
200
$5.04
300+
$5.01
Product Variant Information section