Référence fabricant
LF07WBRB-3SD(31)
3 Position LF Straight Receptacle, Bulk-head Bayonet Lock, Soldering Type
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Hirose Electric | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :50 par Tray Méthode de montage :Panel Mount | ||||||||||
| Code de date: | |||||||||||
Product Specification Section
Hirose Electric LF07WBRB-3SD(31) - Spécifications du produit
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
Location Change
11/05/2024 Détails et téléchargement
Location Change
07/30/2024 Détails et téléchargement
Certification Status
10/12/2023 Détails et téléchargement
Report on our response to change of UL registered product number of DIC Corporation PPS product materials.DIC Corporation (hereinafter referred to as "DIC") has informed us that there were deficiencies in the certification procedures of Underwriters Laboratories (hereinafter referred to as "UL"), a third-party safety science organization in the United States, for some PPS compound materials, and that the UL registered product names will be changed.We will therefore report on our future measures for our products that use the subject material.
Statut du produit:
Actif
Actif
Hirose Electric LF07WBRB-3SD(31) - Caractéristiques techniques
Attributes Table
| Type: | DIN-Connector |
| Style/Orientation: | Straight |
| No of Positions: | 3 |
| Mating Type: | Bayonet |
| Termination: | Solder Cup |
| IP Rating: | IP67/IP68 - Dust Tight, Waterproof |
| Material: | Metal |
| Voltage Rating: | 175V |
| Current Rating: | 5A |
| Shell Size: | 7 |
| Operating Temp Range: | -25°C to +85°C |
| Méthode de montage : | Panel Mount |
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
12 Semaines
Quantité
Prix unitaire
50
$14.15
100
$14.06
150+
$13.97
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
50 par Tray
Méthode de montage :
Panel Mount