text.skipToContent text.skipToNavigation

Référence fabricant

940-44-028-24-000000

Standard Profile 28 Position 2.54 mm Pitch Through Hole PLCC Socket

Modèle ECAD:
Nom du fabricant: Mill-Max
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications
 

PLCC Sockets

Mill-Max offers a variety of PLCC sockets for both through-hole and surface mount applications.

  • Accepts JEDEC PLCCs MS-016, MS-018, MO-047 & MO-052 leaded plastic substrates.
  • Insulator material is glass reinforced PPS Rated UL94V-0.
  • Low profile for high density PC board stacking available.
  • Standoffs provide clearance for heat dissipation and cleaning.
  • Internal standoffs insure proper positioning of chip carrier in socket.
  • Contacts are plated with 150µ” tin.
The 9404402824000000 is a  28 position through hole PLCC socket
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
627
Multiples de :
33
Total 
3 705,57 $
USD
Quantité
Prix unitaire
627+
$5.91
Product Variant Information section