
Manufacturer Part #
MTJ-445X1
MTJ Series 4 Position Single Port Black Type 5 Side Entry Modular Jack
Product Specification Section
Adam Tech MTJ-445X1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech MTJ-445X1 - Technical Attributes
Attributes Table
Type: | Ethernet |
Style: | Standard Jack |
No of Positions: | 4 |
No of Rows: | 1 |
Shielding: | Yes |
Color: | Black |
Contact Material: | Phosphor Bronze |
Material Finish: | Gold |
Operating Temp Range: | -40°C to +70°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.141
200
$0.138
750
$0.135
2,000
$0.132
7,500+
$0.127
Product Variant Information section
Available Packaging
Package Qty:
280 per Tray
Mounting Method:
Through Hole