text.skipToContent text.skipToNavigation

Manufacturer Part #

JX4/2

2 Pole Shorting Link for 6 mm Wide Terminal Block (Std PK 100)

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation JX4/2 - Technical Attributes
Attributes Table
Type: Jumper
Style: PCB Through Hole
No of Poles: 2
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
242
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$84.50
USD
Quantity
Unit Price
1
$0.87
30
$0.845
125
$0.82
300
$0.805
1,250+
$0.765
Product Variant Information section