Manufacturer Part #
EGW2WM150W25OT
CD11GAS (GW) Series 450 v 15 uf 105'c 12.5x25mm 10k Hours Radial Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | AiSHi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
AiSHi EGW2WM150W25OT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
AiSHi EGW2WM150W25OT - Technical Attributes
Attributes Table
| Series: | CD11GAS |
| Type: | Radial |
| Capacitance: | 15µF |
| Tolerance (%): | ±20% |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 410mA |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.2% |
| Dimension: | L 20mm x D 12.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
200
$0.163
500
$0.16
2,000
$0.156
3,000
$0.155
7,500+
$0.15
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole