text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10A475KQ8NNWC

Multilayer Ceramic Capacitors 4.7uF 6.3V X5R 10% SMD 0603

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Samsung Electro-Mechanics CL10A475KQ8NNWC - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
144,000
USA:
144,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.80
USD
Quantity
Unit Price
4,000
$0.0062
16,000
$0.006
40,000
$0.0059
100,000
$0.0057
160,000+
$0.0055
Product Variant Information section