text.skipToContent text.skipToNavigation

Manufacturer Part #

CS11ZU2GA472MYNKA

CS Series 10.5 x 5 mm 4700 pF 300 VAC 20 % Tol. Z5U Radial Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code:
Product Specification Section
TDK CS11ZU2GA472MYNKA - Technical Attributes
Attributes Table
Dielectric: Z5U
Capacitance: 4700pF
Tolerance (%): ±20%
Rated Voltage (VAC): 300VAC
Dimension: T  5mm x D  10.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$173.00
USD
Quantity
Unit Price
1,000
$0.173
2,000
$0.171
3,000
$0.17
5,000
$0.168
10,000+
$0.165