Manufacturer Part #
TPSB226K016R0400
TPS Series 22 uF ±10 % 16 V Surface Mount Low ESR Tantalum Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
KYOCERA AVX TPSB226K016R0400 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TPSB226K016R0400 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 22µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| ESR (Equivalent Series Resistance): | 400mΩ |
| Leakage Current: | 3.5µA |
| Dissipation Factor: | 6% |
| Ripple Current: | 0.184A |
| Operating Temp Range: | -55°C to +125°C |
| Construction: | Rectangular |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000
$0.245
4,000
$0.24
8,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount