text.skipToContent text.skipToNavigation

Référence fabricant

OFNS-16-187-19

Cable Clip, Wire Saddle Natural Arrowhead, Winged 1.130 L x 0.990 H (28.70mm x

Modèle ECAD:
Nom du fabricant: Essentra Components
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Essentra Components OFNS-16-187-19 - Caractéristiques techniques
Attributes Table
Méthode de montage : Snap Fit
Fonctionnalités et applications

The OFNS-16-187-19 is a Part of OFNS Series Flame Retardant Nylon Arrow Mount Optical Fiber Network Saddle.

Richco has an extensive range of fiber optic management products which meet the requirements of telecom and datacom applications at all levels of fiber optic equipment. Our products provide fiber optic storage, protection, transportation, and installation.

Specifications:

  • Type - Wire Saddle, Round
  • Opening Size - 1.35" L x 0.27" W x 1.35" H (34.3mm x 6.9mm x 34.4mm)
  • Mounting - Type Arrowhead, Winged
  • Material - Nylon, Flame Retardant
  • Color - Natural
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
225,00 $
USD
Quantité
Prix unitaire
1 000
$0.225
3 000+
$0.22
Product Variant Information section