text.skipToContent text.skipToNavigation

Manufacturer Part #

2124

Hex 6-32 Thread Stainless Steel Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 2124 - Technical Attributes
Attributes Table
Length: 1in
Style: Hex
Material: Stainless Steel
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,870
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.00
USD
Quantity
Unit Price
100
$1.60
200
$1.58
300
$1.57
500+
$1.55
Product Variant Information section