text.skipToContent text.skipToNavigation

Référence fabricant

TSV851AIYLT

TSV85xA Series 5.5 V 1.3 MHz Rail to Rail SMT Operational Amplifier - SOT-23

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics TSV851AIYLT - Caractéristiques techniques
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 0.7V/µs
Input Offset Voltage-Max: 0.8mV
Gain Bandwidth Product: 1.3MHz
Average Bias Current-Max: 60nA
Supply Voltage: 2.3V to 5.5V
Common Mode Rejection Ratio: 75dB
Supply Current: 180µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 79dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 110dB
Phase Margin: 60°
Low Noise: 31nV/√Hz
Output Current: 70mA
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
20 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 935,00 $
USD
Quantité
Prix unitaire
3 000+
$0.645
Product Variant Information section