text.skipToContent text.skipToNavigation

Manufacturer Part #

VNI2140J

VNI2140: 45 V 500 mA Dual High Side Smart Power Solid State Relay - PowerSSO-12

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VNI2140J - Technical Attributes
Attributes Table
No of Outputs: Dual
Supply Voltage-Max: 45V
Package Style:  POWERSSO-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,700.00
USD
Quantity
Unit Price
2,000+
$2.35
Product Variant Information section