Manufacturer Part #
MPM3695GBH-100-0001
MPM3695 Series 16 V 100 A SMT DC/DC Power Module w/PMBus Interface - BGA-253
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:48 per Tray Package Style:BGA-253L Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MPM3695GBH-100-0001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MPM3695GBH-100-0001 - Technical Attributes
Attributes Table
| Supply Voltage: | 0.5V to 3.3V |
| Frequency-Max: | 1000kHz |
| Input Voltage: | 3.2V to 16V |
| Rated Power: | 24.95W |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +170°C |
| Output Current: | 100A |
| Package Style: | BGA-253L |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
48+
$43.62
Product Variant Information section
Available Packaging
Package Qty:
48 per Tray
Package Style:
BGA-253L
Mounting Method:
Surface Mount