text.skipToContent text.skipToNavigation

Référence fabricant

MIC29510-3.3WT

MIC29510 Series 16 V 5 A Flange Mount Fast-Response LDO Regulator - TO-220-3

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC29510-3.3WT - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 1V
Input Voltage-Max: 16V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 600mV
Output Current-Max: 5A
Style d'emballage :  TO-220-3 (TO-220AB)
Méthode de montage : Flange Mount
Fonctionnalités et applications

The MIC29510-3.3WT is a high-current, high-accuracy, low-dropout voltage regulator featuring fast transient recovery from input voltage surges and output load current changes. These regulators use a PNP pass element that features Micrel’s proprietary Super ßeta PNP™ process.

The MIC29510/2 is available in two versions: the three pin fixed output MIC29510 and the five pin adjustable output voltage MIC29512. All versions are fully protected against over current faults, reversed input polarity, reversed lead insertion, over temperature operation, and positive and negative transient voltage spikes.

A TTL compatible enable (EN) control pin supports external on/off control. If on/off control is not required, the device may be continuously enabled by connecting EN to IN. The MIC29510-3.3WT is available in the standard three and five pin TO-220 package with an operating junction temperature range of 0°C to +125°C.

Key Features :

  • Fast transient response
  • 5 A current capability
  • 700 mV dropout voltage at full load
  • Low ground current
  • Accurate 1% guaranteed tolerance
  • “Zero” current shutdown mode (MIC29512)
  • Fixed voltage and adjustable versions

Appplications :

  • Pentium™ and Power PC™ processor supplies
  • High-efficiency “green” computer systems
  • High-efficiency linear power supplies
  • High-efficiency switching supply post regulator
  • Battery-powered equipment

To learn more about the MIC29510 product family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
300
Multiples de :
50
Total 
864,00 $
USD
Quantité
Prix unitaire
50
$2.94
100
$2.91
200
$2.89
250
$2.88
750+
$2.82
Product Variant Information section