Manufacturer Part #
ISL91127IRNZ-T
Switching Voltage Regulators High Efficiency Buck, 1.8V to 5.5V 20-Pin
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6000 per Reel Package Style:QFN-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2201 | ||||||||||
Product Specification Section
Renesas ISL91127IRNZ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL91127IRNZ-T - Technical Attributes
Attributes Table
| Topology: | Buck/Boost |
| Input Voltage: | 1.8V to 5.5V |
| Output Current-Max: | 2A |
| Output Voltage Range: | 3.3V |
| Output Type: | Fixed |
| Switching Frequency-Max: | 2.5MHz |
| Operating Temp Range: | -40°C to +85°C |
| No. of Outputs: | 1 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | QFN-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
6,000+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
QFN-20
Mounting Method:
Surface Mount