text.skipToContent text.skipToNavigation

Référence fabricant

KSZ9021GN

3.465 V Gigabit Ethernet Transceiver with GMII/MII Support Surface mount -QFN-64

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip KSZ9021GN - Caractéristiques techniques
Attributes Table
Supply Voltage-Nom: 3.135V to 3.465V
No of Functions / Channels: 1
Interface Type: GMII/MII
Méthode de montage : Surface Mount
Fonctionnalités et applications

The KSZ9021GN is a completely integrated triple speed (10Base-T/100Base-Tx/1000Bade-T) Gigabit Ethernet Physical Layer Transceiver for transimmission and reception of data on standard CAT-5 unshielded twisted pair (UTP) cable.

It has an operating temperature ranging between 0 to 70°C and its available in QFN-64 surface mount package.

Features:

  • Single-chip 10/100/1000Mbps IEEE 802.3 compliant Ethernet Transceiver
  • GMII/MII standard compliant interface
  • Auto-negotiation to automatically select the highest link up speed (10/100/100Mbps) and duplex (half/full)
  • On-chip termination resistors for the differential pairs
  • On-chip LDO controller to support single 3.3 V supply operation - requires only external FET to generate 1.2 V for the core
  • Jumbo frame support upto 16 kB
  • 125 MHz Reference clock output
  • Programmable LED outputs for link, activity and speed
  • Baseline Wander Correction
  • LinkMD TDR-based cable diagnostics for identification of faulty cooper cabling
  • Parametric NAND Tree support for fault detection between chip I/Os and board
  • Loopback modes for diagnostics
  • Automatic MDI/MDI-X crossover for detection and correction of pair swap at all speeds of operation

Applications:

  • Laser/Network Printer
  • Network Attached storage(NAS)
  • Network Server
  • Gigabit LAN on Motherboard (GLOM)
  • Brodband Gateway
  • Gigabit SOHO/SMB Router
  • IPTV
  • IP Set-top Box
  • Game Console
  • Triple-play (data, voice, video) Media Center
  • Media Converter
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
6 264
Délai d'usine :
10 Semaines
Commande minimale :
348
Multiples de :
348
Total 
1 357,20 $
USD
Quantité
Prix unitaire
1
$4.21
10
$4.12
25
$4.06
50
$4.01
125+
$3.90
Product Variant Information section